Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
HCS2512FT1L00 Datasheet HCS2512FT1L00 - Stackpole Electronics Inc. HCS2512FT1L00TR-ND RES SMD 0.001 OHM 1% 3W 2512 0
Standard Lead Time 12 Weeks
0.39000 4,000 Tape & Reel (TR)?
Alternate Packaging
HCS Active 0.001 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±100ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.021" (0.53mm) 2
-
HCS2512FT1L00 Datasheet HCS2512FT1L00 - Stackpole Electronics Inc. HCS2512FT1L00CT-ND RES SMD 0.001 OHM 1% 3W 2512 2,977 - Immediate
1.16000 1 Cut Tape (CT)?
Alternate Packaging
HCS Active 0.001 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±100ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.021" (0.53mm) 2
-
HCS2512FT1L00 Datasheet HCS2512FT1L00 - Stackpole Electronics Inc. HCS2512FT1L00DKR-ND RES SMD 0.001 OHM 1% 3W 2512 2,977 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS Active 0.001 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±100ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.021" (0.53mm) 2
-
Results per Page
Page 1/1

11:15:15 2/25/2017