Add To Favorites
Product Overview
Digi-Key Part Number 732-4057-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

760308201

Description RX 1 COIL 1 LAYER 10UH 4.5A
Expanded Description 1 Coil, 1 Layer 10µH Wireless Charging Coil Receiver 200 mOhm Max
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-WPCC
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 10µH
Tolerance ±5%
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 50 @ 125kHz
Current Rating 3.5A
Current - Saturation 8A
Frequency - Self Resonant 15MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
 
Related Products
You May Also Be Interested In
  • 600226 - CNC Tech | 1175-1689-ND DigiKey Electronics
  • 600226
  • CNC Tech
  • MW35-C HY 26AWG 1KG/2.2LBS SPOOL
  • Unit Price 70.85000
  • 1175-1689-ND
Additional Resources
Standard Package ? 22
Other Names 732-4057

22:13:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 8.58
10 7.86200 78.62
50 7.42600 371.30
100 6.98900 698.90
250 6.55200 1,638.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback