Add To Favorites
Product Overview
Digi-Key Part Number 732-4462-ND
Quantity Available
Manufacturer

Manufacturer Part Number

760308110

Description TX 1 COIL 1 LAYER 24UH 6A
Expanded Description 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 100 mOhm Max
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-WPCC
Part Status Active
Function Transmitter
Type 1 Coil, 1 Layer
Inductance 24µH
Tolerance ±10%
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 180 @ 125kHz
Current Rating 6A
Current - Saturation 10A
Frequency - Self Resonant 5MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 732-4462

17:43:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.76000 12.76
10 11.69300 116.93
50 11.04300 552.15
100 10.39400 1,039.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback