Add To Favorites
Product Overview
Digi-Key Part Number 732-4517-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

760308106

Description TX 3 COIL 1 LAYER 10A
Expanded Description 3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 65 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-WPCC
Part Status Active
Function Transmitter
Type 3 Coil, 1 Layer
Inductance 12.5µH, 11.5µH, 12.5µH
Tolerance -
DC Resistance (DCR) 65 mOhm
Q @ Freq 140 @ 125kHz
Current Rating 10A
Current - Saturation 10A
Frequency - Self Resonant -
Operating Temperature -
Size / Dimension 5.118" L x 0.276" W x 2.154" H (130.00mm x 7.00mm x 54.70mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names 732-4517

14:56:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.00000 33.00
10 28.00000 280.00
50 27.50000 1,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback