Add To Favorites
Product Overview
Digi-Key Part Number 732-4463-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

760308105

Description TX 1 COIL 1 LAYER 6.3UH 13A
Expanded Description 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 24 mOhm Max
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-WPCC
Part Status Active
Function Transmitter
Type 1 Coil, 1 Layer
Inductance 6.3µH
Tolerance ±10%
DC Resistance (DCR) 24 mOhm Max
Q @ Freq 55 @ 125kHz
Current Rating 13A
Current - Saturation 16A
Frequency - Self Resonant 20MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names 732-4463

23:42:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.76000 12.76
10 11.69300 116.93
100 11.04300 1,104.30
250 10.39396 2,598.49
500 9.74408 4,872.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback