Add To Favorites
Product Overview
Digi-Key Part Number 732-5258-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

760308103204

Description RX 1 COIL 1 LAYER 16.7UH 1A
Expanded Description 1 Coil, 1 Layer 16.7µH Wireless Charging Coil Receiver 430 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-WPCC
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 16.7µH
Tolerance ±10%
DC Resistance (DCR) 430 mOhm
Q @ Freq 32 @ 125kHz
Current Rating 1A
Current - Saturation 4A
Frequency - Self Resonant 11MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 1.52" L x 1.20" W x 0.03" H (38.5mm x 30.5mm x 0.83mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 1297-1116
1297-1116-ND
732-5258

15:41:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
10 5.60000 56.00
50 4.47500 223.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback