Add To Favorites
Product Overview
Digi-Key Part Number 732-5256-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

760308103203

Description RX 1 COIL 1 LAYER 12UH 1.55A
Expanded Description 1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 550 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-WPCC
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 12µH
Tolerance ±10%
DC Resistance (DCR) 550 mOhm
Q @ Freq 21 @ 125kHz
Current Rating 1.55A
Current - Saturation 3A
Frequency - Self Resonant 20MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 1297-1115
1297-1115-ND
732-5256

04:57:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
10 5.60000 56.00
50 4.47500 223.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback