Add To Favorites
Product Overview
Digi-Key Part Number 732-5257-ND
Quantity Available
Manufacturer

Manufacturer Part Number

760308103202

Description RX 1 COIL 1 LAYER 12UH 2.9A
Expanded Description 1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 160 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-WPCC
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 12µH
Tolerance ±10%
DC Resistance (DCR) 160 mOhm
Q @ Freq 33 @ 125kHz
Current Rating 2.9A
Current - Saturation 6A
Frequency - Self Resonant 25MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 1.89" L x 1.26" W x 0.04" H (48.0mm x 32mm x 1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 1297-1114
1297-1114-ND
732-5257

08:00:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
10 5.60000 56.00
50 4.47500 223.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback