Add To Favorites
Product Overview
Digi-Key Part Number 732-4056-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

760308101

Description TX 1 COIL 1 LAYER 24UH 6A
Expanded Description 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 100 mOhm Max
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-WPCC
Part Status Active
Function Transmitter
Type 1 Coil, 1 Layer
Inductance 24µH
Tolerance ±10%
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 90 @ 125kHz
Current Rating 6A
Current - Saturation 10A
Frequency - Self Resonant 6MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names 732-4056

05:06:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 17.60
10 16.12800 161.28
50 15.23200 761.60
100 14.33600 1,433.60
500 13.44006 6,720.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback