Add To Favorites
Product Overview
Digi-Key Part Number 732-5284-ND
Quantity Available
Manufacturer

Manufacturer Part Number

760308100111

Description TX 1 COIL 1 LAYER 6.3UH 6A
Expanded Description 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 48 mOhm Max
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-WPCC
Part Status Active
Function Transmitter
Type 1 Coil, 1 Layer
Inductance 6.3µH
Tolerance ±10%
DC Resistance (DCR) 48 mOhm Max
Q @ Freq 120 @ 125kHz
Current Rating 6A
Current - Saturation 10A
Frequency - Self Resonant 24MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 1.97" Dia x 0.19" H (50.0mm x 4.7mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 732-5284

12:48:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.76000 12.76
10 11.69300 116.93
100 10.39400 1,039.40
500 9.52008 4,760.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback