Add To Favorites
Product Overview
Digi-Key Part Number 732-5243-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

7466104

Description TERM PWR ELEMENT M4 1PIN SMD
Expanded Description 1 Pin Screw Terminal, Power Tap M4 Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 7466104
Featured Product SMD REDCUBE® Terminal
3D Model 7466104.stp
Online Catalog REDCUBE Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series REDCUBE
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size M4
Termination Solder
Current Rating 50A
Number of Pins 1
Mounting Type Surface Mount
Features Screw not Included
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material -
Screw Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 732-5243

00:22:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.75000 27.50
50 2.50000 125.00
100 2.20000 220.00
500 1.90000 950.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5650-2-ND
  • Minimum Quantity: 680
  • Quantity Available: 680 - Immediate
  • Unit Price: 2.18500
  • Cut Tape (CT) ? : 732-5650-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
  • Unit Price: 3.39000
  • Digi-Reel® ? : 732-5650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback