Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
74485540440 Datasheet 74485540440 - Wurth Electronics Inc 732-4565-2-ND INDUCT ARRAY 2 COIL 4.4UH SMD 900 - Immediate
4.95003 300 Tape & Reel (TR)?
Alternate Packaging
WE-CFWI Active 2 17.6µH 4.4µH ±20% 12A 6A 24A 12A 15.36 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540440 Datasheet 74485540440 - Wurth Electronics Inc 732-4565-1-ND INDUCT ARRAY 2 COIL 4.4UH SMD 900 - Immediate
7.43000 1 Cut Tape (CT)?
Alternate Packaging
WE-CFWI Active 2 17.6µH 4.4µH ±20% 12A 6A 24A 12A 15.36 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540440 Datasheet 74485540440 - Wurth Electronics Inc 732-4565-6-ND INDUCT ARRAY 2 COIL 4.4UH SMD 900 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-CFWI Active 2 17.6µH 4.4µH ±20% 12A 6A 24A 12A 15.36 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
Results per Page
Page 1/1

01:50:33 2/20/2017