Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
74485540120 Datasheet 74485540120 - Wurth Electronics Inc 732-4560-2-ND INDUCT ARRAY 2 COIL 1.2UH SMD 0
Standard Lead Time 14 Weeks
4.95003 300
Non-Stock
?
Tape & Reel (TR)? WE-CFWI Active 2 4.8µH 1.2µH ±20% 23A 11.5A 47A 23.5A 3.84 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540120 Datasheet 74485540120 - Wurth Electronics Inc 732-4560-1-ND INDUCT ARRAY 2 COIL 1.2UH SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
WE-CFWI Discontinued at Digi-Key 2 4.8µH 1.2µH ±20% 23A 11.5A 47A 23.5A 3.84 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540120 Datasheet 74485540120 - Wurth Electronics Inc 732-4560-6-ND INDUCT ARRAY 2 COIL 1.2UH SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-CFWI Discontinued at Digi-Key 2 4.8µH 1.2µH ±20% 23A 11.5A 47A 23.5A 3.84 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
Results per Page
Page 1/1

20:01:33 1/19/2017