Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438335220 Datasheet 74438335220 - Wurth Electronics Inc 732-4870-2-ND FIXED IND 22UH 600MA 940 MOHM 1,000 - Immediate
1.26500 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 22µH ±20% 600mA 1.6A Shielded 940 mOhm Max
-
12MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335220 Datasheet 74438335220 - Wurth Electronics Inc 732-4870-1-ND FIXED IND 22UH 600MA 940 MOHM 1,707 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 22µH ±20% 600mA 1.6A Shielded 940 mOhm Max
-
12MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335220 Datasheet 74438335220 - Wurth Electronics Inc 732-4870-6-ND FIXED IND 22UH 600MA 940 MOHM 1,707 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 22µH ±20% 600mA 1.6A Shielded 940 mOhm Max
-
12MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

20:16:58 1/23/2017