Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438335047 Datasheet 74438335047 - Wurth Electronics Inc 732-4866-2-ND FIXED IND 4.7UH 1.5A 162 MOHM 0
Standard Lead Time 10 Weeks
0.90750 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4.7µH ±20% 1.5A 2.8A Shielded 162 mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335047 Datasheet 74438335047 - Wurth Electronics Inc 732-4866-1-ND FIXED IND 4.7UH 1.5A 162 MOHM 747 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4.7µH ±20% 1.5A 2.8A Shielded 162 mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335047 Datasheet 74438335047 - Wurth Electronics Inc 732-4866-6-ND FIXED IND 4.7UH 1.5A 162 MOHM 747 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4.7µH ±20% 1.5A 2.8A Shielded 162 mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

13:10:46 1/21/2017