Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438334056 Datasheet 74438334056 - Wurth Electronics Inc. 732-4861-2-ND FIXED IND 5.6UH 1A 389 MOHM SMD 0
0.90750 1,000
Non-Stock
?
Tape & Reel (TR)? WE-MAPI Active Molded Metal Composite 5.6µH ±20% 1A 3A Shielded 389 mOhm Max
-
28MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334056 Datasheet 74438334056 - Wurth Electronics Inc. 732-4861-1-ND FIXED IND 5.6UH 1A 389 MOHM SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 5.6µH ±20% 1A 3A Shielded 389 mOhm Max
-
28MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334056 Datasheet 74438334056 - Wurth Electronics Inc. 732-4861-6-ND FIXED IND 5.6UH 1A 389 MOHM SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 5.6µH ±20% 1A 3A Shielded 389 mOhm Max
-
28MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

16:23:13 2/21/2017