Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438333033 Datasheet 74438333033 - Wurth Electronics Inc 732-4853-2-ND FIXED IND 3.3UH 1.1A 266 MOHM 1,000 - Immediate
0.90750 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3.3µH ±20% 1.1A 2.95A Shielded 266 mOhm Max
-
38MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.039" (1.00mm)
74438333033 Datasheet 74438333033 - Wurth Electronics Inc 732-4853-1-ND FIXED IND 3.3UH 1.1A 266 MOHM 1,884 - Immediate
1.28000
-
Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 3.3µH ±20% 1.1A 2.95A Shielded 266 mOhm Max
-
38MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.039" (1.00mm)
74438333033 Datasheet 74438333033 - Wurth Electronics Inc 732-4853-6-ND FIXED IND 3.3UH 1.1A 266 MOHM 1,884 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 3.3µH ±20% 1.1A 2.95A Shielded 266 mOhm Max
-
38MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

04:24:30 1/24/2017