Add To Favorites
Product Overview
Digi-Key Part Number 732-5061-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

7443833

Description WE-MAPI DESIGN KIT
Expanded Description Fixed Kit 360 pcs - 10 ea of 0.33µH ~ 47µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 7443833 WE-MAPI Design Kit
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 360 pcs - 10 ea of 0.33µH ~ 47µH
Mounting Type Surface Mount
Packages Included 1212 (3030 Metric)
 
Kit Contents
Part Number Description Kit Quantity
732-5696-1-ND FIXED IND 2.2UH 2.4A 80 MOHM SMD 10
732-5697-1-ND FIXED IND 3.3UH 2.2A 114 MOHM 10
732-5700-1-ND FIXED IND 10UH 1.2A 322 MOHM SMD 10
732-4950-1-ND FIXED IND 330NH 4.8A 22.8 MOHM 10
732-4865-1-ND FIXED IND 3.3UH 1.7A 131 MOHM 10
732-4860-1-ND FIXED IND 4.7UH 1.1A 307.8 MOHM 10
732-4868-1-ND FIXED IND 10UH 850MA 513 MOHM 10
732-4855-1-ND FIXED IND 1UH 2.75A 50.5 MOHM 10
732-4859-1-ND FIXED IND 3.3UH 1.4A 179.7 MOHM 10
732-4858-1-ND FIXED IND 2.2UH 1.8A 115 MOHM 10
732-4951-1-ND FIXED IND 470NH 4A 26.4 MOHM SMD 10
732-4863-1-ND FIXED IND 1UH 2.7A 47 MOHM SMD 10
732-5690-1-ND FIXED IND 330NH 5.5A 17 MOHM SMD 10
732-5694-1-ND FIXED IND 1.2UH 3.9A 36 MOHM SMD 10
732-5692-1-ND FIXED IND 680NH 4.5A 27 MOHM SMD 10
732-5693-1-ND FIXED IND 1UH 4A 32 MOHM SMD 10
732-5695-1-ND FIXED IND 1.5UH 3.7A 39 MOHM SMD 10
732-5698-1-ND FIXED IND 4.7UH 1.9A 158 MOHM 10
732-4870-1-ND FIXED IND 22UH 600MA 940 MOHM 10
732-4869-1-ND FIXED IND 15UH 650MA 830 MOHM 10
732-4872-1-ND FIXED IND 47UH 390MA 2.3 OHM SMD 10
732-4853-1-ND FIXED IND 3.3UH 1.1A 266 MOHM 10
732-4862-1-ND FIXED IND 6.8UH 880MA 423.4 MOHM 10
732-4864-1-ND FIXED IND 2.2UH 1.8A 108 MOHM 10
732-4866-1-ND FIXED IND 4.7UH 1.5A 162 MOHM 10
732-4953-1-ND FIXED IND 680NH 3.5A 43.2 MOHM 10
732-4857-1-ND FIXED IND 1.5UH 2A 96 MOHM SMD 10
732-5691-1-ND FIXED IND 470NH 4.8A 22 MOHM SMD 10
732-5699-1-ND FIXED IND 6.8UH 1.6A 193 MOHM 10
732-4871-1-ND FIXED IND 33UH 500MA 1.33 OHM 10
732-4867-1-ND FIXED IND 6.8UH 1.1A 287 MOHM 10
732-4852-1-ND FIXED IND 2.2UH 1.4A 172 MOHM 10
732-4854-1-ND FIXED IND 4.7UH 900MA 409 MOHM 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5061
7443833-ND

23:20:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 140.25000 140.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback