Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438323047 Datasheet 74438323047 - Wurth Electronics Inc 732-4848-2-ND FIXED IND 4.7UH 940MA 388 MOHM 18,000 - Immediate
0.82500 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4.7µH ±20% 940mA 1.75A Shielded 388 mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323047 Datasheet 74438323047 - Wurth Electronics Inc 732-4848-1-ND FIXED IND 4.7UH 940MA 388 MOHM 20,704 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4.7µH ±20% 940mA 1.75A Shielded 388 mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323047 Datasheet 74438323047 - Wurth Electronics Inc 732-4848-6-ND FIXED IND 4.7UH 940MA 388 MOHM 20,704 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4.7µH ±20% 940mA 1.75A Shielded 388 mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

23:24:26 1/18/2017