Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438323012 Datasheet 74438323012 - Wurth Electronics Inc 732-4844-2-ND FIXED IND 1.2UH 1.9A 106 MOHM 3,000 - Immediate
0.82500 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1.2µH ±20% 1.9A 3.8A Shielded 106 mOhm Max
-
75MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323012 Datasheet 74438323012 - Wurth Electronics Inc 732-4844-1-ND FIXED IND 1.2UH 1.9A 106 MOHM 2,857 - Immediate
1.28000
-
Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 1.2µH ±20% 1.9A 3.8A Shielded 106 mOhm Max
-
75MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323012 Datasheet 74438323012 - Wurth Electronics Inc 732-4844-6-ND FIXED IND 1.2UH 1.9A 106 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 1.2µH ±20% 1.9A 3.8A Shielded 106 mOhm Max
-
75MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

07:45:55 1/23/2017