Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438322022 Datasheet 74438322022 - Wurth Electronics Inc 732-4759-2-ND FIXED IND 2.2UH 1.34A 302 MOHM 3,000 - Immediate
1.15000 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 2.2µH ±30% 1.34A 2.2A Shielded 302 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322022 Datasheet 74438322022 - Wurth Electronics Inc 732-4759-1-ND FIXED IND 2.2UH 1.34A 302 MOHM 5,554 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 2.2µH ±30% 1.34A 2.2A Shielded 302 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322022 Datasheet 74438322022 - Wurth Electronics Inc 732-4759-6-ND FIXED IND 2.2UH 1.34A 302 MOHM 5,554 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 2.2µH ±30% 1.34A 2.2A Shielded 302 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
Results per Page
Page 1/1

17:10:05 2/20/2017