Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438322010 Datasheet 74438322010 - Wurth Electronics Inc 732-4768-2-ND FIXED IND 1UH 1.75A 133 MOHM SMD 3,000 - Immediate
1.15000 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±30% 1.75A 3.35A Shielded 133 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322010 Datasheet 74438322010 - Wurth Electronics Inc 732-4768-1-ND FIXED IND 1UH 1.75A 133 MOHM SMD 2,591 - Immediate
1.78000
-
Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 1µH ±30% 1.75A 3.35A Shielded 133 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322010 Datasheet 74438322010 - Wurth Electronics Inc 732-4768-6-ND FIXED IND 1UH 1.75A 133 MOHM SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 1µH ±30% 1.75A 3.35A Shielded 133 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
Results per Page
Page 1/1

01:05:14 1/18/2017