Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744383220047 Datasheet 744383220047 - Wurth Electronics Inc 732-4874-2-ND FIXED IND 470NH 2.25A 87 MOHM 3,000 - Immediate
1.15000 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 470nH ±30% 2.25A 4.4A Shielded 87 mOhm Max
-
160MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
744383220047 Datasheet 744383220047 - Wurth Electronics Inc 732-4874-1-ND FIXED IND 470NH 2.25A 87 MOHM 2,995 - Immediate
1.78000
-
Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 470nH ±30% 2.25A 4.4A Shielded 87 mOhm Max
-
160MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
744383220047 Datasheet 744383220047 - Wurth Electronics Inc 732-4874-6-ND FIXED IND 470NH 2.25A 87 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 470nH ±30% 2.25A 4.4A Shielded 87 mOhm Max
-
160MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
Results per Page
Page 1/1

20:55:55 1/17/2017