Add To Favorites
Product Overview
Digi-Key Part Number 732-5060-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7443832

Description WE-MAPI DESIGN KIT
Expanded Description Fixed Kit 310 pcs - 10 ea of 0.33µH ~ 10µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 7443832 WE-MAPI Design Kit
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 310 pcs - 10 ea of 0.33µH ~ 10µH
Mounting Type Surface Mount
Packages Included 1008 (2520 Metric)
 
Kit Contents
Part Number Description Kit Quantity
732-4848-1-ND FIXED IND 4.7UH 940MA 388 MOHM 10
732-4851-1-ND FIXED IND 10UH 600MA 843 MOHM 10
732-4849-1-ND FIXED IND 6.8UH 850MA 648 MOHM 10
732-4843-1-ND FIXED IND 1UH 2.5A 75 MOHM SMD 10
732-4846-1-ND FIXED IND 2.2UH 1.3A 176 MOHM 10
732-4847-1-ND FIXED IND 3.3UH 1.25A 264 MOHM 10
732-5681-1-ND FIXED IND 1.2UH 2.4A 80 MOHM SMD 10
732-5687-1-ND FIXED IND 6.8UH 900MA 640 MOHM 10
732-5688-1-ND FIXED IND 8.2UH 800MA 720 MOHM 10
732-5689-1-ND FIXED IND 10UH 700MA 780 MOHM 10
732-5683-1-ND FIXED IND 2.2UH 1.6A 141 MOHM 10
732-4948-1-ND FIXED IND 680NH 3.1A 60 MOHM SMD 10
732-5678-1-ND FIXED IND 560NH 3.3A 49 MOHM SMD 10
732-5679-1-ND FIXED IND 680NH 3.2A 59 MOHM SMD 10
732-5682-1-ND FIXED IND 1.5UH 2.2A 99 MOHM SMD 10
732-5686-1-ND FIXED IND 5.6UH 950MA 465 MOHM 10
732-4766-1-ND FIXED IND 1UH 1.25A 196 MOHM SMD 10
732-4768-1-ND FIXED IND 1UH 1.75A 133 MOHM SMD 10
732-4759-1-ND FIXED IND 2.2UH 1.34A 302 MOHM 10
732-5685-1-ND FIXED IND 4.7UH 1A 345 MOHM SMD 10
732-5680-1-ND FIXED IND 1UH 2.8A 60 MOHM SMD 10
732-5677-1-ND FIXED IND 470NH 3.4A 40 MOHM SMD 10
732-5684-1-ND FIXED IND 3.3UH 1.3A 260 MOHM 10
Additional Resources
Standard Package ? 1
Other Names 732-5060
7443832-ND

01:56:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 140.25000 140.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback