Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74438313012 Datasheet 74438313012 - Wurth Electronics Inc 732-5291-2-ND FIXED IND 1.2UH 1.3A 174 MOHM 0
Standard Lead Time 10 Weeks
0.93000 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Wirewound Metal Composite 1.2µH ±30% 1.3A 3.2A Shielded 174 mOhm Max
-
109MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 1610 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
74438313012 Datasheet 74438313012 - Wurth Electronics Inc 732-5291-1-ND FIXED IND 1.2UH 1.3A 174 MOHM 2,768 - Immediate
1.70000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Wirewound Metal Composite 1.2µH ±30% 1.3A 3.2A Shielded 174 mOhm Max
-
109MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 1610 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
74438313012 Datasheet 74438313012 - Wurth Electronics Inc 732-5291-6-ND FIXED IND 1.2UH 1.3A 174 MOHM 2,768 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Wirewound Metal Composite 1.2µH ±30% 1.3A 3.2A Shielded 174 mOhm Max
-
109MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 1610 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
Results per Page
Page 1/1

01:14:22 1/19/2017