Product Index > Filters > Ferrite Beads and Chips

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Ratings Operating Temperature Package / Case Mounting Type Height (Max) Size / Dimension
   
742692004 Datasheet 742692004 - Wurth Electronics Inc 732-4520-2-ND FERRITE BEAD 240 OHM 0201 1LN 0
Standard Lead Time 10 Weeks
0.09500 15,000 Tape & Reel (TR)?
Alternate Packaging
WE-TMSB Active Power, Signal Line 1 240 Ohm @ 100MHz 200mA 750 mOhm
-
-55°C ~ 125°C 0201 (0603 Metric) Surface Mount 0.013" (0.33mm) 0.024" L x 0.012" W (0.60mm x 0.30mm)
742692004 Datasheet 742692004 - Wurth Electronics Inc 732-4520-1-ND FERRITE BEAD 240 OHM 0201 1LN 14,706 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
WE-TMSB Active Power, Signal Line 1 240 Ohm @ 100MHz 200mA 750 mOhm
-
-55°C ~ 125°C 0201 (0603 Metric) Surface Mount 0.013" (0.33mm) 0.024" L x 0.012" W (0.60mm x 0.30mm)
742692004 Datasheet 742692004 - Wurth Electronics Inc 732-4520-6-ND FERRITE BEAD 240 OHM 0201 1LN 14,706 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-TMSB Active Power, Signal Line 1 240 Ohm @ 100MHz 200mA 750 mOhm
-
-55°C ~ 125°C 0201 (0603 Metric) Surface Mount 0.013" (0.33mm) 0.024" L x 0.012" W (0.60mm x 0.30mm)
Results per Page
Page 1/1

14:55:13 1/24/2017