Product Index > Filters > Ferrite Beads and Chips

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Ratings Operating Temperature Package / Case Mounting Type Height (Max) Size / Dimension
   
742692003 Datasheet 742692003 - Wurth Electronics Inc. 732-4519-2-ND FERRITE BEAD 120 OHM 0201 1LN 0
Standard Lead Time 10 Weeks
0.09500 15,000
Non-Stock
?
Tape & Reel (TR)? WE-TMSB Active Power, Signal Line 1 120 Ohm @ 100MHz 200mA 450 mOhm
-
-55°C ~ 125°C 0201 (0603 Metric) Surface Mount 0.013" (0.33mm) 0.024" L x 0.012" W (0.60mm x 0.30mm)
742692003 Datasheet 742692003 - Wurth Electronics Inc. 732-4519-1-ND FERRITE BEAD 120 OHM 0201 1LN 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
WE-TMSB Discontinued at Digi-Key Power, Signal Line 1 120 Ohm @ 100MHz 200mA 450 mOhm
-
-55°C ~ 125°C 0201 (0603 Metric) Surface Mount 0.013" (0.33mm) 0.024" L x 0.012" W (0.60mm x 0.30mm)
742692003 Datasheet 742692003 - Wurth Electronics Inc. 732-4519-6-ND FERRITE BEAD 120 OHM 0201 1LN 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-TMSB Discontinued at Digi-Key Power, Signal Line 1 120 Ohm @ 100MHz 200mA 450 mOhm
-
-55°C ~ 125°C 0201 (0603 Metric) Surface Mount 0.013" (0.33mm) 0.024" L x 0.012" W (0.60mm x 0.30mm)
Results per Page
Page 1/1

22:27:13 2/23/2017