Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-4518-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

742692002

Description FERRITE BEAD 60 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 742692002 Drawing
3D Model 74269200x.igs
74269200x.stp
Online Catalog WE-TMSB Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TMSB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 15,000
Other Names 732-4518-2

16:37:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.09500 1,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback