Add To Favorites
Product Overview
Digi-Key Part Number 725-1357-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

S8-0504

Description RELAY REED SPST 1A 5V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S8 Series
Featured Product S8 Series
3D Model S8-0504.stp
Online Catalog S8 Series
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series S8
Packaging ? Bulk ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 41.7mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 300VAC, 350VDC - Max
Turn On Voltage (Max) 4 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 1ms
Release Time 0.5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Rhodium (Rh)
Coil Power 208 mW
Coil Resistance 120 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names 725-1357

21:58:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.32000 10.32
10 9.82600 98.26
50 9.38340 469.17
100 9.10530 910.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback