Add To Favorites
Product Overview
Digi-Key Part Number 708-1609-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

PXM6033TP

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bulgin

Series Ethernet Buccaneer®
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features Circular Threaded Coupling
Ingress Protection -
Mounting Type Panel Mount, Bulkhead
Mounting Feature -
Ratings Cat5e
Shielding Unshielded
Shell Material, Finish Metal
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Phosphor Bronze
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Shield Material -
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
  • PXM6034/B - Bulgin | 708-1588-ND DigiKey Electronics
  • PXM6034/B
  • Bulgin
  • CONN MOD PLUG 8P8C SHIELDED
  • Unit Price 47.79000
  • 708-1588-ND
  • PXM6083 - Bulgin | 708-1612-ND DigiKey Electronics
  • PXM6083
  • Bulgin
  • CONN CAP SEALING FOR PXM6012
  • Unit Price 27.29000
  • 708-1612-ND
  • PXP6033TP - Bulgin | 708-1553-ND DigiKey Electronics
  • PXP6033TP
  • Bulgin
  • CONN MOD COUPLER 8P8C TO 8P8C
  • Unit Price 42.69000
  • 708-1553-ND
  • PXM6034/A - Bulgin | 708-1873-ND DigiKey Electronics
  • PXM6034/A
  • Bulgin
  • CONN MOD PLUG 8P8C SHIELDED
  • Unit Price 45.51000
  • 708-1873-ND
Additional Resources
Standard Package ? 1
Other Names 708-1609

06:30:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.66000 44.66
10 40.31800 403.18
25 38.62840 965.71
50 36.21420 1,810.71
100 35.00710 3,500.71
250 33.07564 8,268.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback