Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 708-1578-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

PXM6010/02P/ST/0507/SN

Description CONN PLUG FLEX 2POS PINS
Expanded Description 2 Position Circular Connector Plug, Male Pins Screw Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bulgin

Series Buccaneer® 6000
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Screw
Fastening Type Push-Twist
Orientation Keyed
Ingress Protection IP66/68/69K - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Brass, Nickel Plated
Contact Finish Nickel
Features Shielded
Contact Finish Thickness -
Current Rating -
Voltage - Rated 277VAC/DC
Operating Temperature -40°C ~ 120°C
 
Mating Products
Associated Product
  • PXP6081 - Bulgin | 708-1559-ND DigiKey Electronics
  • PXP6081
  • Bulgin
  • CAP SEAL FOR PXP6010 6040 6041
  • Unit Price 3.02000
  • 708-1559-ND
  • PXM6090 - Bulgin | 708-1613-ND DigiKey Electronics
  • PXM6090
  • Bulgin
  • CABLE BRAID TERMINATION OPTION
  • Unit Price 1.64000
  • 708-1613-ND
  • PXM6081 - Bulgin | 708-1610-ND DigiKey Electronics
  • PXM6081
  • Bulgin
  • CONN CAP SEALING FOR PXM6010
  • Unit Price 22.15000
  • 708-1610-ND
Associated Cable/Wire
Additional Resources
Standard Package ? 10
Other Names 708-1578
PXM601002PST0507SN

12:47:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.26000 51.26
10 46.27200 462.72
25 44.33280 1,108.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback