Add To Favorites
Product Overview
Digi-Key Part Number 668-1447-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

AS07108PO-LW152-WR-R

Description SPEAKER 8OHM 3W 86DB
Expanded Description 8 Ohm Magnetic Speaker 3W 100Hz ~ 20kHz Top Rectangular 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Part Status Active
Type Magnetic
Frequency Range 100Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 86dB
Power - Rated 3W
Power - Max 5W
Port Location Top
Shape Rectangular
Material - Cone Paper (Water Resistant)
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 71.00mm L x 41.00mm W
Height 26.00mm
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 668-1447

05:53:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.73000 5.73
10 4.58000 45.80
100 3.77850 377.85
500 3.43500 1,717.50
1,000 2.97700 2,977.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback