Add To Favorites
Product Overview
Digi-Key Part Number 668-1446-ND
Quantity Available 1,059
Can ship immediately
Manufacturer

Manufacturer Part Number

AS07108PO-LW152-R

Description SPEAKER 8OHM 3W 86DB
Expanded Description 8 Ohm Magnetic Speaker 3W 100Hz ~ 20kHz Top Rectangular 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS07108PO-LW152-R
Featured Product Lead-Wire Speakers
Your Total Sound Solution
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Part Status Active
Type Magnetic
Frequency Range 100Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 86dB
Power - Rated 3W
Power - Max 5W
Port Location Top
Shape Rectangular
Material - Cone Paper
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 71.00mm L x 41.00mm W
Height 26.00mm
 
Related Products
You May Also Be Interested In
  • GF0668 - CUI Inc. | GF0668-ND DigiKey Electronics
  • GF0668
  • CUI Inc.
  • SPEAKER 8 OHM 3W 66MM SQUARE
  • Unit Price 3.52000
  • GF0668-ND
Additional Resources
Standard Package ? 200
Other Names 668-1446

17:13:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 5.48
10 4.38000 43.80
100 3.61350 361.35
500 3.28500 1,642.50
1,000 2.84700 2,847.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback