Add To Favorites
Product Overview
Digi-Key Part Number 668-1443-ND
Quantity Available 383
Can ship immediately
Manufacturer

Manufacturer Part Number

AS06608MR-LW152-R

Description SPEAKER 8OHM .5W 84DB
Expanded Description 8 Ohm Magnetic Speaker 500mW 380Hz ~ 7.5kHz Top Round 84dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS06608MR-LW152-R Preliminary
Featured Product Your Total Sound Solution
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 380Hz ~ 7.5kHz
Impedance 8 Ohm
Sound Pressure Level 84dB
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Ferrite
Termination Wire Leads
Size / Dimension 2.598" Dia (66.00mm)
Height - Seated (Max) 0.484" (12.30mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names 668-1443

21:42:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 3.98000 39.80
100 3.28350 328.35
500 2.98500 1,492.50
1,000 2.58700 2,587.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback