Add To Favorites
Product Overview
Digi-Key Part Number 668-1440-ND
Quantity Available 979
Can ship immediately
Manufacturer

Manufacturer Part Number

AS04008PO-2-LW152-R

Description SPEAKER 8OHM 1W 84DB
Expanded Description 8 Ohm Magnetic Speaker 1W 450Hz ~ 20kHz Top Rectangular 84dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS04008PO-2-LW152-R
Featured Product Lead-Wire Speakers
Your Total Sound Solution
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Part Status Active
Type Magnetic
Frequency Range 450Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 84dB
Power - Rated 1W
Power - Max 2W
Port Location Top
Shape Rectangular
Material - Cone Paper
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 40.00mm L x 28.30mm W
Height 12.00mm
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 668-1440

17:08:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 3.92000 39.20
100 3.23400 323.40
500 2.94000 1,470.00
1,000 2.54800 2,548.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback