Add To Favorites
Product Overview
Digi-Key Part Number 668-1436-ND
Quantity Available 1,098
Can ship immediately
Manufacturer

Manufacturer Part Number

AS02008MR-LW152-R

Description SPEAKER 8OHM .5W 86DB
Expanded Description 8 Ohm Magnetic Speaker 500mW 500Hz ~ 4kHz Top Round 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS02008MR-LW152-R
Featured Product Lead-Wire Speakers
Your Total Sound Solution
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Magnetic
Frequency Range 500Hz ~ 4kHz
Impedance 8 Ohm
Sound Pressure Level 86dB
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 668-1436

14:32:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 2.62000 26.20
100 2.16150 216.15
500 1.96500 982.50
1,000 1.70300 1,703.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback