Add To Favorites
Product Overview
Digi-Key Part Number 668-1435-ND
Quantity Available 1,744
Can ship immediately
Manufacturer

Manufacturer Part Number

AS01808MR-LW152-R

Description SPEAKER 8OHM 1W 80DB
Expanded Description 8 Ohm Magnetic Speaker 1W 250Hz ~ 20kHz Top Round 80dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series AS
Part Status Active
Type Magnetic
Frequency Range 250Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 80dB
Power - Rated 1W
Power - Max 1.5W
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Rare Earth
Termination Wire Leads
Size / Dimension 18.00mm Dia
Height 6.00mm
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 668-1435

20:25:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 3.56000 35.60
100 2.93700 293.70
500 2.67000 1,335.00
1,000 2.31400 2,314.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback