Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SOU1859-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JDXFD2T001MSN

Description CONN PLUG 8POS STRGHT PIN SOLDER
Expanded Description 8 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets JDX Hybrid
Online Catalog JDX Hybrid Series
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series JDX Hybrid
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 2-001
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Push-Twist
Orientation T
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Brass, Black Chrome over Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 2A, 26A
Voltage - Rated 700VDC
Operating Temperature -40°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 25
Other Names SOU1859

09:32:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 56.73000 1,418.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback