Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CURN104-HF Datasheet CURN104-HF - Comchip Technology 641-1489-2-ND DIODE GEN PURP 800V 1A 1206 0
Standard Lead Time 10 Weeks
0.12870 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 800V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns
-
10pF @ 4V, 1MHz Surface Mount 2-SMD, No Lead 1206/SOD-123 -65°C ~ 175°C
CURN104-HF Datasheet CURN104-HF - Comchip Technology 641-1489-1-ND DIODE GEN PURP 800V 1A 1206 2,773 - Immediate
0.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 800V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns
-
10pF @ 4V, 1MHz Surface Mount 2-SMD, No Lead 1206/SOD-123 -65°C ~ 175°C
CURN104-HF Datasheet CURN104-HF - Comchip Technology 641-1489-6-ND DIODE GEN PURP 800V 1A 1206 2,773 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 800V 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns
-
10pF @ 4V, 1MHz Surface Mount 2-SMD, No Lead 1206/SOD-123 -65°C ~ 175°C
Results per Page
Page 1/1

05:23:54 2/21/2017