Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CDBZ5T1045-HF Datasheet CDBZ5T1045-HF - Comchip Technology 641-1499-2-ND DIODE SCHOTTKY 45V 10A SMC 3,000 - Factory Stock
?
0.72900 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 45V 10A 550mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 45V
-
Surface Mount Z5-T SMC (Z5-T) -55°C ~ 150°C
CDBZ5T1045-HF Datasheet CDBZ5T1045-HF - Comchip Technology 641-1499-1-ND DIODE SCHOTTKY 45V 10A SMC 2,860 - Immediate
3,000 - Factory Stock
?
1.72000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 45V 10A 550mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 45V
-
Surface Mount Z5-T SMC (Z5-T) -55°C ~ 150°C
CDBZ5T1045-HF Datasheet CDBZ5T1045-HF - Comchip Technology 641-1499-6-ND DIODE SCHOTTKY 45V 10A SMC 2,860 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 45V 10A 550mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 45V
-
Surface Mount Z5-T SMC (Z5-T) -55°C ~ 150°C
Results per Page
Page 1/1

17:53:26 1/23/2017