Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CDBZ31060H-HF Datasheet CDBZ31060H-HF - Comchip Technology 641-1497-2-ND DIODE SCHOTTKY 60V 10A TO277 5,000 - Factory Stock
?
0.43890 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 60V 10A 650mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 60V
-
Surface Mount TO-277, 3-PowerDFN TO-277 (Z3) -55°C ~ 150°C
CDBZ31060H-HF Datasheet CDBZ31060H-HF - Comchip Technology 641-1497-1-ND DIODE SCHOTTKY 60V 10A TO277 4,567 - Immediate
5,000 - Factory Stock
?
1.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 60V 10A 650mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 60V
-
Surface Mount TO-277, 3-PowerDFN TO-277 (Z3) -55°C ~ 150°C
CDBZ31060H-HF Datasheet CDBZ31060H-HF - Comchip Technology 641-1497-6-ND DIODE SCHOTTKY 60V 10A TO277 4,567 - Immediate
5,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 60V 10A 650mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 60V
-
Surface Mount TO-277, 3-PowerDFN TO-277 (Z3) -55°C ~ 150°C
Results per Page
Page 1/1

05:24:40 1/22/2017