Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
PSMN7R5-30YLDX Datasheet PSMN7R5-30YLDX - NXP USA Inc. 568-11378-2-ND MOSFET N-CH 30V 51A LFPAK 0
0.23018 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 51A (Tj) 4.5V, 10V 2.2V @ 1mA 11.3nC @ 10V 655pF @ 15V ±20V
-
34W (Tc) 7.5 mOhm @ 15A, 10V -55°C ~ 175°C (TJ) Surface Mount LFPAK, Power-SO8 SC-100, SOT-669
PSMN7R5-30YLDX Datasheet PSMN7R5-30YLDX - NXP USA Inc. 568-11378-1-ND MOSFET N-CH 30V 51A LFPAK 0
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 51A (Tj) 4.5V, 10V 2.2V @ 1mA 11.3nC @ 10V 655pF @ 15V ±20V
-
34W (Tc) 7.5 mOhm @ 15A, 10V -55°C ~ 175°C (TJ) Surface Mount LFPAK, Power-SO8 SC-100, SOT-669
PSMN7R5-30YLDX Datasheet PSMN7R5-30YLDX - NXP USA Inc. 568-11378-6-ND MOSFET N-CH 30V 51A LFPAK 0
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 51A (Tj) 4.5V, 10V 2.2V @ 1mA 11.3nC @ 10V 655pF @ 15V ±20V
-
34W (Tc) 7.5 mOhm @ 15A, 10V -55°C ~ 175°C (TJ) Surface Mount LFPAK, Power-SO8 SC-100, SOT-669
Results per Page
Page 1/1

14:57:49 1/17/2017