Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
PSMN2R4-30MLDX Datasheet PSMN2R4-30MLDX - NXP USA Inc. 568-11374-2-ND MOSFET N-CH 30V 70A LFPAK33 1,500 - Immediate
0.24000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 70A (Tc) 4.5V, 10V 2.2V @ 1mA 51nC @ 10V 3264pF @ 15V ±20V
-
91W (Tc) 2.4 mOhm @ 25A, 10V -55°C ~ 175°C (TJ) Surface Mount LFPAK33 SOT-1210, 8-LFPAK33 (5-Lead)
PSMN2R4-30MLDX Datasheet PSMN2R4-30MLDX - NXP USA Inc. 568-11374-1-ND MOSFET N-CH 30V 70A LFPAK33 2,998 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 70A (Tc) 4.5V, 10V 2.2V @ 1mA 51nC @ 10V 3264pF @ 15V ±20V
-
91W (Tc) 2.4 mOhm @ 25A, 10V -55°C ~ 175°C (TJ) Surface Mount LFPAK33 SOT-1210, 8-LFPAK33 (5-Lead)
PSMN2R4-30MLDX Datasheet PSMN2R4-30MLDX - NXP USA Inc. 568-11374-6-ND MOSFET N-CH 30V 70A LFPAK33 2,998 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 70A (Tc) 4.5V, 10V 2.2V @ 1mA 51nC @ 10V 3264pF @ 15V ±20V
-
91W (Tc) 2.4 mOhm @ 25A, 10V -55°C ~ 175°C (TJ) Surface Mount LFPAK33 SOT-1210, 8-LFPAK33 (5-Lead)
Results per Page
Page 1/1

06:47:20 1/18/2017