Product Index > Integrated Circuits (ICs) > Logic - Translators, Level Shifters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Translator Type Channel Type Number of Circuits Channels per Circuit Voltage - VCCA Voltage - VCCB Input Signal Output Signal Output Type Data Rate Operating Temperature Features Mounting Type Package / Case Supplier Device Package
   
NTS0102GD-Q100H Datasheet NTS0102GD-Q100H - NXP USA Inc. 568-10367-2-ND IC TXRX TRANSLATING 2BIT 8XSON 0
Standard Lead Time 7 Weeks
0.53200 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Voltage Level Bidirectional 1 2 1.65 V ~ 3.6 V 2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State 50Mbps -40°C ~ 125°C (TA) Auto-Direction Sensing Surface Mount 8-XFDFN 8-XSON, SOT996-2 (2x3)
NTS0102GD-Q100H Datasheet NTS0102GD-Q100H - NXP USA Inc. 568-10367-1-ND IC TXRX TRANSLATING 2BIT 8XSON 460 - Immediate
1.29000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Voltage Level Bidirectional 1 2 1.65 V ~ 3.6 V 2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State 50Mbps -40°C ~ 125°C (TA) Auto-Direction Sensing Surface Mount 8-XFDFN 8-XSON, SOT996-2 (2x3)
NTS0102GD-Q100H Datasheet NTS0102GD-Q100H - NXP USA Inc. 568-10367-6-ND IC TXRX TRANSLATING 2BIT 8XSON 460 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Voltage Level Bidirectional 1 2 1.65 V ~ 3.6 V 2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State 50Mbps -40°C ~ 125°C (TA) Auto-Direction Sensing Surface Mount 8-XFDFN 8-XSON, SOT996-2 (2x3)
Results per Page
Page 1/1

12:29:21 1/22/2017