Add To Favorites
Product Overview
Digi-Key Part Number 568-10922-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC4370FET100E

Description IC MCU 32BIT ROMLESS 100TFBGA
Expanded Description ARM® Cortex®-M4/M0/M0 LPC43xx Microcontroller IC 32-Bit Tri-Core 204MHz ROMless 100-TFBGA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC43xx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4/M0/M0
Core Size 32-Bit Tri-Core
Speed 204MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 49
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 282K x 8
Voltage - Supply (Vcc/Vdd) 2.2 V ~ 3.6 V
Data Converters A/D 3x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TFBGA
Supplier Device Package 100-TFBGA (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 568-10922
935299571551
LPC4370FET100E-ND

17:52:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.42000 9.42
10 8.51400 85.14
100 7.04880 704.88
500 6.13800 3,069.00
1,000 5.34600 5,346.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback