Add To Favorites
Product Overview
Digi-Key Part Number 568-11343-ND
Quantity Available 506
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC1519JBD64E

Description IC MCU 32BIT 256KB FLASH 64LQFP
Expanded Description ARM® Cortex®-M3 LPC15xx Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC15xx Datasheet
Product Training Modules PWM and Timer Applications Featuring SCTimer/PWM
Microcontroller I/O Switch Matrix
Design Resources Development Tool Selector
Featured Product LPC1500 Microcontroller Family
PCN Design/Specification Datasheet Update 09/May/2015
Online Catalog LPC15xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC15xx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 46
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 36K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 568-11343
935302765551

19:43:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.40000 6.40
10 5.75200 57.52
100 4.71260 471.26
500 4.01172 2,005.86
1,000 3.38338 3,383.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback