Add To Favorites
Product Overview
Digi-Key Part Number 568-11003-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11U68JBD64E

Description IC MCU 32BIT 256KB FLASH 64LQFP
Expanded Description ARM® Cortex®-M0+ LPC11Uxx Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC11U6x Datasheet
LPC11U6x/E6x User Manual
Design Resources Development Tool Selector
Featured Product LPC11U6X MCUs
LPC Microcontrollers
Online Catalog LPC11U6x/E6x
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC11Uxx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 36K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 568-11003
935302501551

21:11:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 5.12
10 4.59700 45.97
100 3.76620 376.62
500 3.20612 1,603.06
1,000 2.70396 2,703.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback