Add To Favorites
Product Overview
Digi-Key Part Number 568-11002-ND
Quantity Available 3,702
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11U67JBD48E

Description IC MCU 32BIT 128KB FLASH 48LQFP
Expanded Description ARM® Cortex®-M0+ LPC11Uxx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC11U6x Datasheet
LPC11U6x/E6x User Manual
Design Resources Development Tool Selector
Featured Product LPC11U6X MCUs
LPC Microcontrollers
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LPC11U6x/E6x
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC11Uxx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 568-11002
935302193551

11:53:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 4.57
10 4.10700 41.07
100 3.36510 336.51
500 2.86466 1,432.33
1,000 2.41598 2,415.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback