Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DC6M602X6/1215A,13 Datasheet DC6M602X6/1215A,13 - NXP USA Inc. 568-10423-2-ND IC REG BUCK PROG 0.65A 6WLCSP 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Step-Down Positive Buck Programmable 1 2.3V 5.5V 1.2V, 1.5V
-
650mA 6MHz Yes -40°C ~ 85°C (TA) Surface Mount 6-XFBGA, WLCSP 6-WLCSP (1.36x0.96)
DC6M602X6/1215A,13 Datasheet DC6M602X6/1215A,13 - NXP USA Inc. 568-10423-1-ND IC REG BUCK PROG 0.65A 6WLCSP 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Step-Down Positive Buck Programmable 1 2.3V 5.5V 1.2V, 1.5V
-
650mA 6MHz Yes -40°C ~ 85°C (TA) Surface Mount 6-XFBGA, WLCSP 6-WLCSP (1.36x0.96)
DC6M602X6/1215A,13 Datasheet DC6M602X6/1215A,13 - NXP USA Inc. 568-10423-6-ND IC REG BUCK PROG 0.65A 6WLCSP 0
Digi-Reel®
-
Digi-Reel®?
-
Obsolete Step-Down Positive Buck Programmable 1 2.3V 5.5V 1.2V, 1.5V
-
650mA 6MHz Yes -40°C ~ 85°C (TA) Surface Mount 6-XFBGA, WLCSP 6-WLCSP (1.36x0.96)
Results per Page
Page 1/1

04:18:25 1/22/2017