Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
74LVC1G38GW-Q100H - NXP USA Inc. 568-10362-2-ND IC GATE NAND 1CH 2-INP 5-TSSOP 0
Standard Lead Time 8 Weeks
0.07600 3,000
Non-Stock
?
Tape & Reel (TR)? Automotive, AEC-Q100, 74LVC Active NAND Gate 1 2 Open Drain 1.65 V ~ 5.5 V 10µA -, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
-
74LVC1G38GW-Q100H - NXP USA Inc. 568-10362-1-ND IC GATE NAND 1CH 2-INP 5-TSSOP 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, 74LVC Discontinued at Digi-Key NAND Gate 1 2 Open Drain 1.65 V ~ 5.5 V 10µA -, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
-
74LVC1G38GW-Q100H - NXP USA Inc. 568-10362-6-ND IC GATE NAND 1CH 2-INP 5-TSSOP 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, 74LVC Discontinued at Digi-Key NAND Gate 1 2 Open Drain 1.65 V ~ 5.5 V 10µA -, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
Results per Page
Page 1/1

16:31:36 1/20/2017